Introducing the MAG-MATE LEAF CONT 0126 TPPHBZ, a high-quality connector ideal for efficient wire terminations. Part of the MAG-MATE series, this connector features IDC Standard termination method and Poke-In terminal type for easy installation. Perfect for various applications, it ensures reliable connectivity while complying with RoHS standards. Trust in its durable construction and efficient performance for all your wire termination needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63590-3
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Poke-In
Product: Magnet Wire Terminals
SKU: AMP63590-3
Plating Material: Tin
Cavity Size: Size 2
Terminal Orientation: Twisted
Material Thickness: .3 mm / .012 in
Overall Length: 7.87 mm / .31 in
Aluminum Wire Size: 28 - 25 AWG / .08 - .16 mm
Magnet Wire Size: 30 - 27 AWG / .25 - .36 mm
Stock Thickness (Magnet Wire Side): .305 mm / .012 in
Terminal Height: 7.62 mm / .3 in
Identification Number: 6
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: