1719066-3

MAG-MATE TERMINAL, SPECIAL DESIGN

Enhance your electrical connections with our MAG-MATE TERMINAL, featuring a special design for optimal performance. This innovative terminal, part of the MAG-MATE series, offers convenient IDC Standard termination method, ensuring efficient and reliable wire connections. RoHS compliant, it meets the highest industry standards for environmental responsibility. Perfect for various applications in the field of connectors, this terminal is a must-have for professionals seeking quality and durability in their projects. Upgrade your setup with our Magnet Wire Terminals and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1719066-3
Series: MAG-MATE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP1719066-3
Plating Material: Silver over Nickel
Body Shape: Wide
Terminal Orientation: Twisted
Underplating Material: Nickel
Material Thickness: .32 mm / .0126 in
Overall Length: 11.4 mm / .448 in
Magnet Wire Size: 25.5 AWG / .14 mm
Stock Thickness (Magnet Wire Side): .32 mm / .0126 in
Terminal Height: 11.4 mm / .448 in
Wire Insulation Support: Without
Wire/Cable Type: Magnet Copper Wire
Operating Temperature Range: -40 - 140 °C / -40 - 284 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: