63909-1
MAG-MATE TAB TERM LH TPBR
Discover the ultimate solution for secure and efficient wire termination with our MAG-MATE TAB TERM LH TPBR. Designed for convenience and reliability, this specialized terminal features IDC Standard termination method, making it easy to connect wires with precision. Its Tab terminal type ensures a snug fit, while the Tab splice type guarantees optimal conductivity. Part of our Magnet Wire Terminals series, this product is crafted with high-quality materials for long-lasting performance. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wiring needs. Explore the MAG-MATE TAB TERM LH TPBR and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63909-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63909-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Right Hand |
Mating Tab Width: | 1.8 mm / .071 in |
Mating Tab Thickness: | .64 mm / .025 in |
Material Thickness: | .64 mm / .025 in |
Overall Length: | 16.76 mm / .659 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |