62524-1
MAG-MATE TERM 20-22 016 TPBR
Introducing the MAG-MATE TERM 20-22 016 TPBR, a cutting-edge solution for your wire termination needs. Part of the MAG-MATE series, this terminal offers unparalleled performance with its IDC Standard termination method and Poke-In terminal type, ensuring quick and efficient installation. Mating retention is secure with a locking mechanism, providing peace of mind for your connections. Made with high-quality materials, this terminal is not only reliable but also environmentally friendly with its RoHS compliance. Perfect for a wide range of applications, from industrial to residential, the MAG-MATE TERM 20-22 016 TPBR is the ideal choice for your connectivity requirements. Elevate your projects with this top-of-the-line Magnet Wire Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62524-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62524-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .91 mm |
Lead Wire Size: | 20 - 18 AWG / .8 - 1.02 mm² |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |