63744-2
TAB, 250 MAG-MATE SL 33-31 082
Elevate your wire terminal connections with our MAG-MATE TAB, featuring a standard IDC termination method for easy installation. This essential component is designed for efficient and reliable splicing, with a dimple mating retention type ensuring a secure fit. With a splice type of Tab, it offers versatility in various applications. Crafted for high performance, this product complies with RoHS standards, guaranteeing its environmental responsibility. Whether you're working on a small-scale project or a larger industrial application, our MAG-MATE TAB is a must-have for your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63744-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63744-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .813 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.1 mm / .752 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 19.1 mm / .752 in |
Identification Number: | 4 |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |