63585-1
MAG-MATE 27-23 187 F TAB TPBR
Introducing the MAG-MATE 27-23 187 F TAB TPBR, a versatile wire terminal designed for efficient connectivity in various applications. Featuring IDC Standard termination method and Tab terminal type, this component ensures easy and reliable wire attachment. With a mating retention type of Hole, it provides secure mating with complementary connectors. Ideal for use in a wide range of industries, this terminal is a crucial component for ensuring seamless electrical connections. Made with high-quality materials and compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the MAG-MATE series Wire Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63585-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63585-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16.76 mm / .66 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.63 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |