63661-1
MAG-MATE POST 19-17 016TPCUBR
Elevate your wire termination game with the MAG-MATE POST 19-17 016TPCUBR. This high-quality connector, part of the MAG-MATE series, boasts a reliable solder termination method and IDC standard for seamless integration. Featuring solder post terminals with dimple mating retention, it ensures secure connections every time. Its tab terminal splice type enhances convenience during installation. Crafted for durability and performance, this connector is a must-have for various applications. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63661-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard, Solder |
Terminal Type: | Solder Post |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63661-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.27 mm / .05 in |
Mating Tab Thickness: | .55 mm / .021 in |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 11.68 mm / .46 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |