63425-1
MAG MATE 250F TAB #12 TPBR.
Enhance your wire connections with the MAG MATE 250F TAB #12 TPBR. terminal from our MAG-MATE series. Designed for efficient termination using IDC Standard methods, this Tab terminal ensures secure and reliable contact. Its unique dimple mating retention feature adds an extra layer of stability, while the Tab splice type simplifies installation. Perfect for a variety of applications, this RoHS-compliant terminal is a must-have for any project requiring durable and high-performance wire connectivity. Elevate your wire termination process with this top-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63425-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63425-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .951 in |
Aluminum Wire Size: | 2.05 - 2.3 mm |
Magnet Wire Size: | 12 AWG / 2.05 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 50 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |