15-47-4116

SL Single Row, Female, Version D Receptacle, 11 Circuits

Easily connect and secure your FFC/FPC cables with our SL Single Row, Female, Version D Receptacle. This black connector features 11 circuits and is part of the 70430 series, designed for efficient wire-to-wire or wire-to-board connections. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The phosphor bronze contact material, plated with gold, guarantees reliable conductivity even in high-voltage applications up to 250V. Made of durable polyester alloy, this vertical orientation connector is stackable for space-saving installation. RoHS compliant and tested for 50 mating cycles, it meets stringent quality standards for long-lasting performance in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4116
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474116
SKU: MOL15-47-4116

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: