15-38-8110

SL Single Row, Female, Version G Receptacle, 11 Circuits

Easily connect and disconnect with the SL Single Row Female Version G Receptacle, perfect for 11-circuit applications. This connector, in sleek black, features a straight body orientation with a vertical wire type, ideal for FFC/FPC use. With a pitch of 2.54mm and contact plating in tin, it ensures reliable performance in a wide temperature range from -40°C to 105°C. Made of durable polyester alloy, it meets flammability standards for safety. Stackable and RoHS compliant, this connector is designed for efficient and secure PCB connections, with a tail length of 3.3mm and 11 contacts loaded for versatile connectivity options. Perfect for a variety of electronic projects, it guarantees a minimum of 25 mating cycles for long-lasting durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8110
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388110;70430-0150
SKU: MOL15-38-8110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: