15-47-4086

SL Single Row, Female, Version D Receptacle, 8 Circuits

Easily connect your FFC/FPC cables with our SL Single Row, Female, Version D Receptacle. With 8 circuits and a 2.54mm pitch, this black polyester alloy connector is designed for vertical orientation on PCBs. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission at voltages up to 250V. Stackable and with a high mating cycle of 50, it's ideal for wire-to-wire or wire-to-board connections in various applications. RoHS compliant and with tin termination, it meets international standards for quality and environmental responsibility. Trust in the SL connector for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4086
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474086
SKU: MOL15-47-4086

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: