15-47-4047

SL Single Row, Female, Version G Receptacle, 4 Circuits

Enhance connectivity with our SL Single Row Female Version G Receptacle. Designed for seamless integration, this connector features 4 circuits and a straight body orientation, making it ideal for various applications. Crafted with high-quality materials, including Phosphor Bronze contacts with Gold plating, it ensures reliable performance even in demanding environments. With a pitch of 2.54mm and a voltage rating of 250V, it offers versatility and efficiency. Its vertical orientation and stackable design further optimize space usage on PCBs. RoHS compliant and capable of withstanding temperatures from -40°C to 105°C, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4047
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474047;70430-0493
SKU: MOL15-47-4047

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: