15-47-4145
SL Single Row, Female, Version C Receptacle, 14 Circuits
Enhance your connectivity with the SL Single Row Version C Receptacle, boasting 14 circuits for seamless integration. Crafted with durable black polyester alloy, this connector ensures reliable performance in various applications. Featuring gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at 1 A or 2 A and 250 V. With a pitch of 2.54 mm and vertical orientation, it offers easy PCB mounting. Stackable and with a mating cycle of 50, it's designed for longevity. RoHS compliant and suitable for wire-to-wire or wire-to-board setups, the SL connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4145 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474145 |
SKU: | MOL15-47-4145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |