15-38-8249

SL Single Row, Female, Version D Receptacle, 24 Circuits

Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. Featuring 24 circuits for seamless integration, this black connector is designed for optimal performance in various applications. With a pitch of 2.54mm and contact material made of phosphor bronze, it ensures reliable conductivity. The polyester alloy construction and vertical orientation make it durable and space-efficient. Meeting stringent standards for material flammability, it guarantees safety in operation. Suitable for FFC/FPC cables, it offers easy installation with termination pitch of 2.54mm. Stackable and with a mating cycle of 25, it provides flexibility for your wiring needs. Trust in our high-quality SL connector for efficient wire-to-wire or wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8249
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388249
SKU: MOL15-38-8249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: