15-38-8148
SL Single Row, Female, Version A Receptacle, 14 Circuits
Experience seamless connectivity with our SL Single Row, Female, Version A Receptacle. This meticulously engineered connector features 14 circuits, ensuring reliable performance for your electronic devices. Crafted with high-quality materials, including black polyester alloy, and boasting a contact material of phosphor bronze with tin plating, it offers both durability and efficient signal transmission. With a voltage rating of 250V and an operating temperature range from -40°C to 105°C, this connector is suitable for a wide range of applications. Its straight body orientation and vertical orientation make it easy to integrate into your designs. Ideal for FFC/FPC wire types, this connector has a pitch of 2.54mm, allowing for stackable configurations. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with the SL Single Row Female Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8148 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388148;704300013 |
SKU: | MOL15-38-8148 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |