15-38-8088
SL Single Row, Female, Version A Receptacle, 8 Circuits
Enhance your electronic connections with our SL Single Row Female Version A Receptacle. This 8-circuit connector, featuring a sleek black design, is perfect for various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. Crafted from durable polyester alloy and phosphor bronze with tin plating, it guarantees longevity and efficient conductivity. Its straight body orientation and vertical layout make it easy to integrate, while the 2.54mm pitch and 250V voltage rating cater to standard requirements. With stackable capabilities and RoHS compliance, it offers versatility and eco-friendliness. Whether you're a hobbyist or a professional, this connector is essential for your FFC/FPC setups. Elevate your projects with the SL connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-8088 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015388088;70430-0007 |
SKU: | MOL15-38-8088 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |