15-47-4025
SL Single Row, Female, Version C Receptacle, 2 Circuits
Enhance your connectivity with our SL Single Row Female Version C Receptacle. Designed for efficiency, this connector features 2 circuits and a durable black polyester alloy construction. With a pitch of 2.54mm, it offers reliable performance at amperages of 1A and 2A, and voltages up to 250V. The phosphor bronze contact material ensures excellent conductivity, while gold plating in the mating area guarantees longevity. Its vertical orientation and stackable design make it versatile for various applications. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a vital component in your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4025 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474025 |
SKU: | MOL15-47-4025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |