15-38-8039

SL Single Row, Female, Version D Receptacle, 3 Circuits

Easily connect and secure your electronic components with this Single Row, Female, Version D Receptacle. Designed for high-performance applications, it features 3 Circuits and a reliable Phosphor Bronze contact material for optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 250 V, it ensures seamless power transmission. The black Polyester Alloy housing offers durability, while the vertical orientation allows for efficient PCB mounting. Its stackable design and RoHS compliance make it a versatile and environmentally friendly choice for your connectivity needs. Upgrade your setup with this essential connector from our FFC & FPC collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8039
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388039;70430-0072
SKU: MOL15-38-8039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: