15-47-4072

SL Single Row, Female, Version D Receptacle, 7 Circuits

Enhance your connectivity with our SL Single Row Female Version D Receptacle, featuring 7 circuits for seamless data transfer. Designed for efficiency, this black receptacle boasts a durable polyester alloy construction with phosphor bronze contacts, ensuring reliable performance. With a pitch of 2.54mm and gold-plated mating area, it guarantees optimal signal transmission at voltages up to 250V. Suitable for FFC/FPC cables, it offers easy integration into various electronic setups. Stackable and featuring tin termination, it's versatile for wire-to-wire or wire-to-board connections. With a mating cycle of 50 and RoHS compliance, it's a sustainable choice for your projects in diverse applications. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4072
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 7
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474072
SKU: MOL15-47-4072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: