15-47-4175

SL Single Row, Female, Version C Receptacle, 17 Circuits

Easily connect and secure your electronic components with our SL Single Row Female Receptacle, ideal for FFC/FPC cables. Featuring 17 circuits and crafted with durable materials like Phosphor Bronze and Polyester Alloy, this vertical orientation connector offers reliable performance. With gold plating on the contact mating area for optimal conductivity and a pitch of 2.54 mm, it ensures seamless signal transmission. Stackable and suitable for wire-to-wire or wire-to-board applications, this connector meets industry standards for quality and performance. Upgrade your connection system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4175
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474175
SKU: MOL15-47-4175

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: