15-47-4077
SL Single Row, Female, Version G Receptacle, 7 Circuits
Easily connect with our SL Single Row, Female, Version G Receptacle featuring 7 circuits for efficient power transmission. Designed for durability and reliability, this black connector boasts a voltage rating of 250V and can handle amperages of 1A and 2A. With phosphor bronze contacts plated in gold, it ensures optimal conductivity over its 50 mating cycles. The polyester alloy construction, meeting flammability standards, guarantees safe operation in various environments, from -40 to 105°C. Suitable for FFC/FPC wire types, this vertical orientation connector, with a tail length of 3.3mm, offers easy installation on PCBs with 1.6mm to 2.4mm thickness. Its 2.54mm pitch and stackable design enhance versatility, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, this SL connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4077 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474077;70430-0496 |
SKU: | MOL15-47-4077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |