15-47-4181

SL Single Row, Female, Version C Receptacle, 18 Circuits

Enhance connectivity with this sleek Single Row Female Receptacle, perfect for various electronic applications. Featuring 18 circuits and a durable black polyester alloy construction, this connector ensures reliable performance. With gold-plated contact mating areas and tin termination, it guarantees efficient signal transmission. Its vertical orientation and 2.54mm pitch offer easy integration onto PCBs. RoHS compliant and stackable, it meets industry standards for environmental responsibility and versatility. Ideal for wire-to-wire and wire-to-board setups, this SL connector from our 70430 series is a must-have component for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4181
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474181
SKU: MOL15-47-4181

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: