15-47-4211

SL Single Row, Female, Version C Receptacle, 21 Circuits

Enhance your connectivity with our SL Single Row Female Version C Receptacle, offering 21 circuits for seamless signal transmission. With a sleek black finish and reliable polyester alloy construction, this connector is designed for lasting performance. Featuring gold plating in the contact mating area and tin termination, it ensures efficient and durable connections. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for various applications. RoHS compliant and stackable, it's a versatile choice for wire-to-wire and wire-to-board connections in your projects. Trust in its 50 mating cycles and high-quality phosphor bronze contact material for consistent reliability. Explore the possibilities with our SL connector, a vital component in modern electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4211
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474211
SKU: MOL15-47-4211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: