15-47-4033

SL Single Row, Female, Version G Receptacle, 3 Circuits

Enhance your electronic connections with our SL Single Row, Female, Version G Receptacle. Designed for efficiency and durability, this connector features 3 circuits and a straight body orientation, ideal for seamless integration in your projects. With contact plating in gold and a contact material of phosphor bronze, you can trust in reliable conductivity. The operating temperature range of -40 to 105°C ensures performance in various environments, while the 2.54mm pitch and 250V voltage rating offer versatility in applications. RoHS compliant and stackable for convenience, this connector is a must-have for your FFC/FPC setups. Upgrade today and experience superior connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4033
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474033;704300317
SKU: MOL15-47-4033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: