15168-0135

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, a crucial component in the 15168 series. Designed for seamless performance, this jumper boasts a low amperage of 1.4 A, making it safe and efficient for various applications. With a wide temperature range from -40°C to 105°C, it can withstand extreme conditions with ease. The 1.25 mm pitch ensures precise connections, while its 0.178m overall length offers flexibility in installation. Rest assured of its quality and compliance with RoHS standards. Elevate your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0135
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680135
SKU: MOL15168-0135

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: