15168-0201
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your cable management with our Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. This high-quality jumper boasts an amperage of 1.4A, ensuring reliable power transmission. With a temperature range spanning from -40°C to 105°C, it's built to withstand harsh operating conditions. The 1.25mm pitch and 0.178m overall length offer flexibility in installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0201 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680201 |
SKU: | MOL15168-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |