15168-0261
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for streamlined wire management. This high-performance jumper boasts a 1.4 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring durability in various operating conditions. With a pitch of 1.25 mm and an overall length of 0.102m, it offers flexibility in installation. Whether for home or industrial use, this FFC jumper guarantees efficient transmission of power and data. Explore seamless connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0261 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680261 |
SKU: | MOL15168-0261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |