15168-0127

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your connectivity needs. With a low amperage of 1.4 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures consistent performance in various environments. Measuring 0.076m in length and featuring a 1.25mm pitch, it offers flexibility in installation. RoHS compliant and crafted for durability, it guarantees peace of mind in terms of environmental responsibility and longevity. Ideal for wire management and cable applications, this FFC jumper is a crucial component in maintaining seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0127
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680127
SKU: MOL15168-0127

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: