15168-0169
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and versatile component from our 15168 series. Designed for efficiency, this jumper boasts a low amperage of 1.4 A and can withstand temperatures ranging from -40°C to 105°C, ensuring optimal performance in various environments. With a sleek overall length of 0.051m and a pitch of 1.25mm, it offers seamless integration for your applications. Rest assured, this jumper is RoHS compliant, aligning with our commitment to sustainability. Elevate your wire management setup with this essential component, perfect for use in FFC, FPC cable, and jumper configurations. Trust in its quality and precision engineering for a seamless connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0169 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680169 |
SKU: | MOL15168-0169 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |