15168-0111
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in your electronic setups. This high-quality ribbon cable boasts a 1.4 A amperage and operates efficiently within a wide temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1.25 mm and an overall length of 0.152m, it offers flexibility in installation while maintaining secure connections. RoHS compliant and meticulously crafted for optimal performance, this jumper is a must-have component for wire management in various applications. Trust in its durability and precision to streamline your connectivity needs effortlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0111 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680111 |
SKU: | MOL15168-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |