15168-0369
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
The Premo-Flex FFC Jumper offers reliable connectivity in a compact form, making it ideal for a variety of electronic applications. With a low amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures stable performance even in harsh environments. Its 1.25 mm pitch allows for precise connections, while its 0.076m overall length offers flexibility in installation. Crafted with quality materials, this jumper is a dependable solution for wire management, featuring RoHS compliance for environmental responsibility. Explore the versatility of our FFC Jumper in enhancing your cable and assembly setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0369 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680369 |
SKU: | MOL15168-0369 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |