15168-0355

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for maximum performance, this FFC cable boasts a low amperage of 1.4 A, making it energy-efficient and reliable. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse applications. The 1.25 mm pitch ensures a secure connection, while the 0.178m overall length offers flexibility in installation. Crafted with high-quality materials, this jumper guarantees durability and longevity. Whether you're enhancing your wire management system or upgrading your cable setup, this FFC jumper is a must-have component. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Explore seamless connectivity with our premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0355
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680355
SKU: MOL15168-0355

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: