15168-0365
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable component from our 15168 series. Designed for seamless integration, this FFC jumper boasts a low amperage of 1.4 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures performance in diverse environments. The 1.25 mm pitch and 0.031m overall length provide flexibility in installation. Crafted with RoHS compliance, it meets environmental standards. Elevate your wire management setup with this premium FFC jumper, a must-have in the realm of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0365 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.031m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680365 |
SKU: | MOL15168-0365 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |