15168-0187

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. This high-quality jumper boasts a compact overall length of 0.305m and a pitch of 1.25mm, ensuring efficient and reliable performance. With a low minimum operating temperature of -40°C and a maximum operating temperature of 105°C, it is suitable for use in diverse environmental conditions. Delivering a steady amperage of 1.4A and compatible with a wide voltage range, this jumper is a dependable solution for your wire management needs. Crafted with RoHS compliance in mind, it meets stringent environmental standards, making it a sustainable choice for your projects. Explore the possibilities with this essential component in the Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0187
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680187
SKU: MOL15168-0187

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: