15168-0267

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in a variety of applications. With a low amperage of 1.4 A, this jumper offers efficient power transfer while maintaining a safe operating temperature range from -40°C to 105°C. Its slender overall length of 0.178m and 1.25mm pitch make it ideal for compact setups, ensuring optimal space utilization. Crafted with quality materials, this jumper guarantees reliable performance, meeting high standards of durability and efficiency. RoHS compliance further underscores its commitment to environmental responsibility. Explore the endless possibilities of seamless connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0267
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680267
SKU: MOL15168-0267

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: