15168-0262

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a high amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in various conditions. Featuring a pitch of 1.25 mm and an overall length of 0.102m, it offers flexibility in installation. Rest assured of its quality as it is RoHS compliant. Elevate your wire management setup with this essential component, perfect for a range of applications in the industrial and electronic sectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0262
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680262
SKU: MOL15168-0262

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: