15168-0325
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. This high-quality jumper boasts a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C, ensuring reliable performance in diverse environmental conditions. With a slim overall length of 0.076m and a pitch of 1.25mm, it offers flexibility in installation while delivering a current of 1.4A at a voltage of [insert voltage here]. Engineered for durability and efficiency, this jumper complies with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for wire management and cable assemblies, it is a must-have accessory for professionals in the industry. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0325 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680325 |
SKU: | MOL15168-0325 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |