15168-0223

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. Featuring a slender overall length of 0.178m and a pitch of 1.25 mm, this jumper offers efficient signal transmission with minimal interference. With a low amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, it ensures reliable operation in diverse environments. RoHS compliance guarantees its adherence to environmental regulations, making it a sustainable choice. Perfect for wire management in cable assemblies, this FFC jumper is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0223
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680223
SKU: MOL15168-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: