15168-0105

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a low amperage of 1.4 A and a voltage rating, this jumper ensures reliable power transmission. Its durable construction, featuring a minimum operating temperature of -40 °C and a maximum of 105 °C, guarantees optimal functionality even in extreme conditions. The 1.25 mm pitch and 0.076m overall length provide flexibility in installation, making it a versatile solution for wire management. Compliant with RoHS standards, this jumper prioritizes environmental responsibility. Perfect for use in cable and ribbon assemblies, it's a must-have for efficient and organized connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0105
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680105
SKU: MOL15168-0105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: