15168-0341
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15168 series. With a low amperage of 1.4 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Its 0.305m length and 1.25mm pitch offer versatility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this FFC jumper is a dependable solution for your connectivity needs. Elevate your connections with the quality and durability of our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0341 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680341 |
SKU: | MOL15168-0341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |