15168-0225
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component that's designed for seamless connectivity in a variety of applications. With a low amperage of 1.4 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. Its 1.25 mm pitch and 0.203m overall length make it easy to integrate into your setup, providing efficient signal transmission. Crafted with quality materials, this FFC jumper guarantees durability and longevity. Whether you're working on wire management, cable assemblies, or ribbon applications, this product is a must-have for your toolkit. Please note that it is not RoHS compliant. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0225 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680225 |
SKU: | MOL15168-0225 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |