15168-0191

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. This essential component boasts a 1.4 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a compact overall length of 0.051m and a pitch of 1.25 mm, it offers flexibility in installation. Crafted for efficiency, this FFC jumper is a must-have for wire management in various applications. Trust in its quality and performance for seamless connectivity solutions. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. This essential component boasts a 1.4 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a compact overall length of 0.051m and a pitch of 1.25 mm, it offers flexibility in installation. Crafted for efficiency, this FFC jumper is a must-have for wire management in various applications. Trust in its quality and performance for seamless connectivity solutions. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0191
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680191
SKU: MOL15168-0191

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: