15168-0204

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity and streamline data transmission with our Premo-Flex FFC Jumper. This versatile component, part of our 15168 series, boasts a 1.4A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a sleek overall length of 0.203m and a pitch of 1.25mm, it offers efficient space-saving capabilities. Crafted with high-quality materials, it guarantees durability and longevity. Harness the power of seamless communication with this essential cable component, perfect for various applications in wire management and beyond. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0204
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680204
SKU: MOL15168-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: