15168-0171

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for your wiring needs. Designed for efficiency, this jumper boasts a low amperage of 1.4 A, making it suitable for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures performance in both extreme cold and hot conditions. The 1.25 mm pitch and 0.076m overall length offer flexibility in installation, while its high-quality construction guarantees durability. Whether for personal projects or professional use, this FFC jumper is a must-have for seamless wire management. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Upgrade your cable and ribbon setups with the reliability of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0171
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680171
SKU: MOL15168-0171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: