15168-0257

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless wire management. Part of the innovative 15168 series, this jumper boasts a low amperage of 1.4 A, making it energy-efficient and reliable. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1.25mm pitch ensures precise connectivity, while its 0.051m length offers flexibility in installation. Crafted with quality materials, this jumper guarantees optimal performance. It complies with RoHS standards, reflecting our commitment to environmental responsibility. Ideal for use in various applications, from electronics to telecommunications, this jumper is a must-have for efficient cable and ribbon management. Explore our full range of Wire, Cable, and Assemblies for more innovative solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0257
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680257
SKU: MOL15168-0257

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: