Enhance your PCB connections with our high-performance black SL series connector. Designed for optimal power delivery, it features a 3A amperage and can handle up to 250V. With 8 contacts, this surface mount connector ensures reliable connectivity in a single row configuration. Crafted from durable liquid crystal polymer and brass, it guarantees long-lasting performance. The vertical orientation and gold plating on the contact mating area provide efficient signal transmission. RoHS compliant and suitable for wire-to-board applications, this connector is a versatile solution for your electronic projects. Its pick and place capability streamlines assembly, while the polarized design ensures proper alignment. Trust in our SL connector for seamless and secure connections in your PCB setups.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0708
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730708
SKU: MOL171973-0708

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: