Enhance connectivity in your electronic projects with our SL Series 171973 Black Vertical PCB Pin Header. Featuring a high-quality Liquid Crystal Polymer construction, this surface-mount connector ensures reliable performance. With 8 gold-plated contacts and a voltage rating of 250V, it guarantees efficient power transmission. Its vertical orientation and polarized design make installation a breeze, while the Matte Tin termination offers durability. Perfect for wire-to-board applications, this connector is a must-have for any electronics enthusiast. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its manufacturing process. Elevate your projects with the SL Series PCB Pin Header, where quality and performance meet seamlessly.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0208
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730208
SKU: MOL171973-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: