Experience seamless connectivity with our black 3A SL 171973 Series PCB Pin Header. Featuring a single row design with 3 brass contacts, this surface mount component ensures reliable performance. With a voltage rating of 250V and gold plating in the contact mating area, it guarantees efficient power transmission. The vertical orientation and polarized mating offer easy assembly, while the matte tin termination ensures durability. Perfect for Wire-to-Board applications, this connector is a essential for your electronic projects. Made with high-quality Liquid Crystal Polymer, it meets industry standards for performance and reliability. Upgrade your PCB connections with the SL Series.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0103
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 3
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730103
SKU: MOL171973-0103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: