Enhance your PCB connections with the SL Series. This versatile connector in sleek black features 8 contacts, perfect for wire-to-board applications. With a 3A amperage and 250V voltage rating, it ensures reliable performance. Its surface mount termination method and brass contact material guarantee durability, while the liquid crystal polymer construction offers high-quality insulation. The vertical orientation and matte tin plating make for easy and secure installation. RoHS compliant and fully shrouded, it meets industry standards for safety and functionality. Trust the SL Series for seamless connectivity in your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0008
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730008
SKU: MOL171973-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: