Enhance your PCB connectivity with our SL Series 171973 PCB Pin Header, designed for efficient wire-to-board and wire-to-wire connections. Featuring a sleek black finish and crafted with high-quality materials, this vertical-mount connector ensures reliable performance. With 20 gold-plated contacts and a surface mount termination method, it guarantees optimal signal transmission at an amperage of 3A and voltage of 250V. Its compact pitch of 2.54mm and matte tin termination plating make it suitable for various electronic applications. The connector is fully polarized and compatible with pick and place assembly, offering ease of installation. RoHS compliant and meticulously engineered, the SL Series PCB Pin Header is a must-have component for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0720
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730720
SKU: MOL171973-0720

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: